Schneider Electric TeSys K LC1K 3 Pole Contactor – 9 A, 230 V ac Coil, 3NO, 4 kW
- RS Stock No.:
- 0187318
- Mfr. Prt No.:
- LC1K0901U7
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0187318 |
| Product description | Schneider Electric TeSys K LC1K 3 Pole Contactor - 9 A, 230 V ac Coil, 3NO, 4 kW |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LC1K0901U7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric 3 Pole Contactors
These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.
APPROVALS : CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO
These contractors feature varied switching voltages, many of the range feature screw clamp or a solder termination.
• Highly reliable
• Excellent quality
• Easily installed accessories
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Contact Current Rating | 9 A |
| Range | TeSys K |
| Minimum Operating Temperature | -25 °C |
| Number Of Auxiliary Contacts | 1 |
| Number of Poles | 3 |
| Coil Voltage | 230 V ac |
| Series | LC1K |
| Contact Voltage Rating | 690 V ac |
| Power Rating | 4 kW |
| Depth | 57 mm |
| Length | 58 mm |
| Width | 45 mm |
| Terminal Type | Screw |
| Normal State Configuration | 3NO |
| Maximum Operating Temperature | +50 °C |