Siemens SIRIUS Innovation 3TG1 4 Pole Contactor – 4 A, 230 V ac Coil, 4NO, 4 kW

RS Stock No.:
2112436
Mfr. Prt No.:
3TG1010-0AL2
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2112436
Product description Siemens SIRIUS Innovation 3TG1 4 Pole Contactor - 4 A, 230 V ac Coil, 4NO, 4 kW
Manufacturer / Brand Siemens
Manufacturer part number 3TG1010-0AL2
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
RS stock number 2112436
Product description Siemens SIRIUS Innovation 3TG1 4 Pole Contactor - 4 A, 230 V ac Coil, 4NO, 4 kW
Manufacturer / Brand Siemens
Manufacturer part number 3TG1010-0AL2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Four-Pole Contactors - AC/DC Operation

Four main contacts and screw terminals, safe from touch access to VDE 0106 Part 100
Maximum switching current 20A @ 4kW ac/dc AC1 (20A), AC3 (8.4A)
Operating temperature range –25 to +55 °C
Hum-free construction
Compact design (62 x 36 x 59mm) (H x W x D) for DIN rail or surface mounting

Suitable for use in domestic appliances and for distribution in offices and residential buildings, can also be used in areas where space is restricted
Integrated surge protection device
Complete with coils rated at 230V 4W dc and 230V 4.4VA ac (hum free)


Specifications

Attribute Value
Brand Siemens
Width 36 mm
Terminal Type Screw
Normal State Configuration 4NO
Maximum Operating Temperature +55 °C
Coil Voltage 230 V ac
Series 3TG1
Contact Voltage Rating 400 V ac
Power Rating 4 kW
Depth 60 mm
Length 62 mm
Contact Current Rating 4 A
Range SIRIUS Innovation
Minimum Operating Temperature -25 °C
Number of Poles 4
Checking stock...
IDR
1,254,169.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,254,169.73
*price per unit indicative
"Siemens SIRIUS Innovation 3TG1 4 Pole Contactor - 4 A, 230 V ac Coil, 4NO, 4 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products