Schneider Electric Tesys GC GC16 1 Pole Contactor – 16 A, 230 V ac Coil, 1NO

RS Stock No.:
2439753
Mfr. Prt No.:
GC1610M5
Brand:
Schneider Electric
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
RS stock number 2439753
Product description Schneider Electric Tesys GC GC16 1 Pole Contactor - 16 A, 230 V ac Coil, 1NO
Manufacturer / Brand Schneider Electric
Manufacturer part number GC1610M5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Schneider Electric TeSys GC Modular Contactors

TeSys GC Modular Contactors from Schneider Electric provides power switching in single phase, 3 or 4-phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Is the TeSys GC range a double break pole type contactor?

Yes the Tesys GC range uses linear translation movement that provides double breaking of the poles.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Normal State Configuration 1NO
Maximum Operating Temperature +50 °C
Contact Current Rating 16 A
Range Tesys GC
Minimum Operating Temperature -5 °C
Number Of Auxiliary Contacts 1
Number of Poles 1
Coil Voltage 230 V ac
Series GC16
Contact Voltage Rating 500 V ac
Depth 65 mm
Length 81 mm
Width 17.5 mm
Checking stock...
IDR
832,826.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1832,826.60
*price per unit indicative
"Schneider Electric Tesys GC GC16 1 Pole Contactor - 16 A, 230 V ac Coil, 1NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products