ABB B Range B6 3 Pole Contactor – 9 A, 24 V dc Coil, 3NO, 4 kW
- RS Stock No.:
- 4457860
- Mfr. Prt No.:
- GJL1213001R0101 - BC6-30-10
- Brand:
- ABB
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
| RS stock number | 4457860 |
| Product description | ABB B Range B6 3 Pole Contactor - 9 A, 24 V dc Coil, 3NO, 4 kW |
| Manufacturer / Brand | ABB |
| Manufacturer part number | GJL1213001R0101 - BC6-30-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
B(C)6 / B(C)7 — small contactor for screw or DIN rail assemblies
Specifications
| Attribute | Value |
| Brand | ABB |
| Contact Voltage Rating | 690 V ac |
| Power Rating | 4 kW |
| Depth | 46.5 mm |
| Length | 57.5 mm |
| Width | 52.5 mm |
| Terminal Type | Screw |
| Normal State Configuration | 3NO |
| Maximum Operating Temperature | +55 °C |
| Contact Current Rating | 9 A |
| Range | B Range |
| Minimum Operating Temperature | -25 °C |
| Number Of Auxiliary Contacts | 1 |
| Number of Poles | 3 |
| Coil Voltage | 24 V dc |
| Series | B6 |