3M 4016 White Foam Tape, 19mm x 13.7m, 1.6mm Thick

RS Stock No.:
7638801
Mfr. Prt No.:
3M 4016 19mm x 13,7m
Brand:
3M
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
RS stock number 7638801
Product description 3M 4016 White Foam Tape, 19mm x 13.7m, 1.6mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4016 19mm x 13,7m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand 3M
Single/Double Sided Double Sided
Maximum Operating Temperature +190 (Short Term) °C
Adhesive Material Acrylic
Thickness 1.6 mm
Colour White
Model Number 4016
Backing Material Polyurethane
Width 19 mm
Foam Density 175 kg/m³
Adhesion Strength 34 N/cm
Length 13.7 m
Checking stock...
IDR
1,290,986.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,290,986.12
*price per unit indicative
"3M 4016 White Foam Tape, 19mm x 13.7m, 1.6mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda