Schneider Electric TeSys K LC1K 4 Pole Contactor – 9 A, 24 V ac Coil, 2NO + 2NC

RS Stock No.:
6090150
Mfr. Prt No.:
LC1K09008B7
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6090150
Product description Schneider Electric TeSys K LC1K 4 Pole Contactor - 9 A, 24 V ac Coil, 2NO + 2NC
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1K09008B7
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
RS stock number 6090150
Product description Schneider Electric TeSys K LC1K 4 Pole Contactor - 9 A, 24 V ac Coil, 2NO + 2NC
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1K09008B7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4 Pole Contactors with Screw Clamp or Solder Termination

Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).

Note

Stock no. 620-5122 features solder pins for printed circuit boards

APPROVALS : UL; CSA

Utilisation category AC1= 20A (fig. quoted in table is in relation to utilisation category AC3)
DIN rail or screw mounting
Ambient air temperature range; -25 to +50°C


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 9 A
Range TeSys K
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 2
Normal State Configuration 2NO + 2NC
Number of Poles 4
Coil Voltage 24 V ac
Series LC1K
Contact Voltage Rating 690 V ac
Depth 57 mm
Length 58 mm
Width 45 mm
Terminal Type Screw
Maximum Operating Temperature +50 °C
Checking stock...
IDR
630,703.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1630,703.57
*price per unit indicative
"Schneider Electric TeSys K LC1K 4 Pole Contactor - 9 A, 24 V ac Coil, 2NO + 2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products