Schneider Electric TeSys K LP4K 3 Pole Contactor – 20 A, 24 V dc Coil, 3NO, 5.5 kW

RS Stock No.:
8453367
Mfr. Prt No.:
LP4K12015BW3
Brand:
Schneider Electric
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
RS stock number 8453367
Product description Schneider Electric TeSys K LP4K 3 Pole Contactor - 20 A, 24 V dc Coil, 3NO, 5.5 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LP4K12015BW3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 20 A
Range TeSys K
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 1
Number of Poles 3
Coil Voltage 24 V dc
Auxiliary Contact Configuration 1NC
Series LP4K
Contact Voltage Rating 690 V ac
Power Rating 5.5 kW
Depth 57 mm
Length 58 mm
Width 45 mm
Terminal Type Solder Pin
Normal State Configuration 3NO
Maximum Operating Temperature +50 °C
Checking stock...
IDR
964,463.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1964,463.55
*price per unit indicative
"Schneider Electric TeSys K LP4K 3 Pole Contactor - 20 A, 24 V dc Coil, 3NO, 5.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products