Schneider Electric Auxiliary Contact – 1 Contact, Side Mount, 10 A

RS Stock No.:
2573673
Mfr. Prt No.:
VZ02
Brand:
Schneider Electric
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
RS stock number 2573673
Product description Schneider Electric Auxiliary Contact - 1 Contact, Side Mount, 10 A
Manufacturer / Brand Schneider Electric
Manufacturer part number VZ02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Accessories for the Open and Enclosed Switch Disconnectors

Note

Suitable for the 'Vario' range of switch disconnectors

LI257352-01L433762-02L433762-01

Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 10 A
Minimum Operating Temperature -20 °C
Pole and Throw Configuration SP
Series VZ02
Contact Voltage Rating 690 V ac
Mounting Style Side Mount
Number of Contacts 1
Operating Temperature Range -20 → +50 °C
Terminal Type Screw
Maximum Operating Temperature +50 °C
Checking stock...
IDR
366,066.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1366,066.10
*price per unit indicative
"Schneider Electric Auxiliary Contact - 1 Contact, Side Mount, 10 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products