ABB Auxiliary Contact – 1NC + 1NO, 2 Contact, Side Mount, 2 A dc, 6 A ac

RS Stock No.:
4450421
Mfr. Prt No.:
1SAM201902R1001 HK1-11
Brand:
ABB
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
RS stock number 4450421
Product description ABB Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 2 A dc, 6 A ac
Manufacturer / Brand ABB
Manufacturer part number 1SAM201902R1001 HK1-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Auxiliary Switch - Side Mounting

LF445029-02

Specifications

Attribute Value
Brand ABB
Contact Current Rating 2 A dc, 6 A ac
Normal State Configuration 1NC + 1NO
Pole and Throw Configuration DP
Series HK1
Contact Voltage Rating 220 V dc, 400 V ac
Mounting Style Side Mount
Number of Contacts 2
Checking stock...
IDR
324,110.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1324,110.10
*price per unit indicative
"ABB Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 2 A dc, 6 A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products