Siemens Sirius Innovation Auxiliary Contact – 1NO + 3NC, 4 Contact, Snap-On, 6 A dc, 10 A ac

RS Stock No.:
7060917
Mfr. Prt No.:
3RH2911-1HA13
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7060917
Product description Siemens Sirius Innovation Auxiliary Contact - 1NO + 3NC, 4 Contact, Snap-On, 6 A dc, 10 A ac
Manufacturer / Brand Siemens
Manufacturer part number 3RH2911-1HA13
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
RS stock number 7060917
Product description Siemens Sirius Innovation Auxiliary Contact - 1NO + 3NC, 4 Contact, Snap-On, 6 A dc, 10 A ac
Manufacturer / Brand Siemens
Manufacturer part number 3RH2911-1HA13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Siemens Sirius Range Contactor & Control Relays

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.


Specifications

Attribute Value
Brand Siemens
Contact Current Rating 6 A dc, 10 A ac
Normal State Configuration 1NO + 3NC
Range Sirius Innovation
Minimum Operating Temperature -25 °C
Pole and Throw Configuration 4PST
Series 3RH2
Contact Voltage Rating 250 V dc, 690 V ac
Mounting Style Snap-On
Operating Temperature Range -25 → +60 °C
Number of Contacts 4
Terminal Type Screw
Maximum Operating Temperature +60 °C
Checking stock...
IDR
460,047.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1460,047.54
*price per unit indicative
"Siemens Sirius Innovation Auxiliary Contact - 1NO + 3NC, 4 Contact, Snap-On, 6 A dc, 10 A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products