Eaton Contactor Relay – 3NO + 1NC, 3 A Contact Rating, 600 Vac, 4P, xStart

RS Stock No.:
0326683
Mfr. Prt No.:
051768 DILER-31(230V50HZ,240V60HZ)
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0326683
Product description Eaton Contactor Relay - 3NO + 1NC, 3 A Contact Rating, 600 Vac, 4P, xStart
Manufacturer / Brand Eaton
Manufacturer part number 051768 DILER-31(230V50HZ,240V60HZ)
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
RS stock number 0326683
Product description Eaton Contactor Relay - 3NO + 1NC, 3 A Contact Rating, 600 Vac, 4P, xStart
Manufacturer / Brand Eaton
Manufacturer part number 051768 DILER-31(230V50HZ,240V60HZ)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Contactor Overload Relays - DILE Mini Contactor Relays

Eaton's DILE mini contactor overload relays reflect a long tradition of reliable, code compliant and efficient power distribution in any automation and control environments. These circuit breakers provide premium protection for overheating wires, overloads and short circuits in residential, commercial, industrial and hazardous areas and are ideally suited for use within harsh environments with high temperatures.

The DILE mini auxiliary contactor overload relays have compact dimensions and a modular design for the highest packing densities. Their space-saving size allows these mini contactor relays to be used wherever small motors or loads need to be controlled and switched. With an extended performance range of up to 5.5 kW at 400 V, an output range up to 7A and extensive approvals that mean they are suitable to be used worldwide.

The DILE mini contactor relays are available as AC versions (for control current networks from 24 V to 480 V with 50 Hz or 60 Hz) or DC versions (for control current versions from 12 V to 220 V). The DC operated versions have the suppressor as a diode-resistor combination integrated into the device.

Within the DILER series of contactor overload relays Eaton offers both a spring-loaded terminal and a screw terminal version with interlocked opposing contacts allowing the devices to be expanded to up to 8 auxiliary contacts.

Features and Benefits

• AC drive - for control voltages from 24 V to 600 V, at 50 Hz or 60 Hz
• DC drive - for control voltages from 12 V to 250 V
• UL and CSA approvals
• For controlling motors up to 5.5 kW
• DC-operated devices with integrated suppressor circuits
• Auxiliary NC with mirror contacts for use in safety-related applications
• Low power consumption - can be controlled directly from a PLC


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 3 A
Range xStart
Minimum Operating Temperature -25 °C
Pole Configuration 4P
Number Of Auxiliary Contacts 0
Series DILER
Contact Voltage Rating 400 V ac
Normal State Configuration 3NO + 1NC
Control Voltage 600 Vac
Depth 54 mm
Length 58 mm
Width 45 mm
Terminal Type Screw
Maximum Operating Temperature +40 °C
Coil Voltage 230 V ac
Checking stock...
IDR
788,667.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1788,667.91
*price per unit indicative
"Eaton Contactor Relay - 3NO + 1NC, 3 A Contact Rating, 600 Vac, 4P, xStart" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products