Schneider Electric Thermal Overload Relay – 1NO + 1NC, 1.8 → 2.6 A F.L.C, 2.6 A Contact Rating, 100 W, 250 V dc,

RS Stock No.:
0758951
Mfr. Prt No.:
LR2K0308
Brand:
Schneider Electric
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
RS stock number 0758951
Product description Schneider Electric Thermal Overload Relay - 1NO + 1NC, 1.8 → 2.6 A F.L.C, 2.6 A Contact Rating, 100 W, 250 V dc,
Manufacturer / Brand Schneider Electric
Manufacturer part number LR2K0308

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Mini Thermal Overload Relays - LR2-K Range

Schneider Electrics K thermal overload relays are adjustable from 0.11 to 11.5 A, they have been predominantly designed for use in applications that require motor protection.

This range of mini thermal overload relays feature compensated and phase failure sensitivity, the range also offers manual and automatic reset. Each overload relay has 3-poles and screw clamp terminals.

Features & Benefits

• Commonly referred to by the range short name - LR2K
• Easy maintenance checks, check the tightening of cables through conducting thermographic testing and checking the mechanical operation of the product through manually operating the test, reset and stop buttons
• Direct mounting under a contactor is achievable
• Standards - IEC 947, BS4941, VDE 0660, NFC63-650
• Standards - CSA, UL, DEMKO, NEMKO, SEMKO, FIMKO, PTB

Applications of a Contactor and Control Overload Relay

• The majority of the time is to protect a motor
• To detect both overload conditions and fault conditions to then announce trip command for a protective device
• To deactivate a device whenever it pulls high current
• Sometimes developed into microprocessor systems and solid-state electronics


Specifications

Attribute Value
Brand Schneider Electric
FLC Motor Rating 1.8 → 2.6 A
Number Of Auxiliary Contacts 2
Pole Configuration 3P
Reset Method Automatic, Manual
Series LR2K
Normal State Configuration 1NO + 1NC
Contact Voltage Rating 690 V ac
Power Rating 100 W
Mounting Style Direct Contactor
Terminal Type Screw
Depth 65 mm
Length 116 mm
Width 45 mm
Control Voltage 250 V dc, 690 V ac
Operating Temperature Range -20 → +55 °C
Maximum Operating Temperature +55 °C
Contact Current Rating 2.6 A
Range TeSys
Minimum Operating Temperature -20 °C
Checking stock...
IDR
667,415.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1667,415.07
*price per unit indicative
"Schneider Electric Thermal Overload Relay - 1NO + 1NC, 1.8 → 2.6 A F.L.C, 2.6 A Contact Rating, 100 W, 250 V dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products