Schneider Electric Overload Relay -, 90 → 150 A F.L.C, 105 A Contact Rating, 59 kW, 24 Vdc, TeSys

RS Stock No.:
3124070
Mfr. Prt No.:
LR9D5369
Brand:
Schneider Electric
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
RS stock number 3124070
Product description Schneider Electric Overload Relay -, 90 → 150 A F.L.C, 105 A Contact Rating, 59 kW, 24 Vdc, TeSys
Manufacturer / Brand Schneider Electric
Manufacturer part number LR9D5369

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Electronic Overload Relay

Note

The d2 control gear range is in the process of being discontinued by the manufacturer. They should be only ordered for repair and maintenance purposes. Alternatives for new applications should be selected from the TeSys range.

For use with 59kW and 80kW d2 contactors
Mechanical reset
Trip Class 10A


Specifications

Attribute Value
FLC Motor Rating 90 → 150 A
Brand Schneider Electric
Contact Current Rating 105 A
Range TeSys
Minimum Operating Temperature -20 °C
Series LR9D
Contact Voltage Rating 440 V ac
Control Voltage 24 Vdc
Power Rating 59 kW
Mounting Style Direct Contactor
Depth 132 mm
Length 255 mm
Width 120 mm
Operating Temperature Range -20 → +55 °C
Supply Voltage 17 → 32 V dc
Terminal Type Screw
Maximum Operating Temperature +55 °C
Checking stock...
IDR
6,467,936.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,467,936.96
*price per unit indicative
"Schneider Electric Overload Relay -, 90 → 150 A F.L.C, 105 A Contact Rating, 59 kW, 24 Vdc, TeSys" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products