RS PRO White Hook & Loop Tape, 22mm x 5m

RS Stock No.:
8904171
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
RS stock number 8904171
Product description RS PRO White Hook & Loop Tape, 22mm x 5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Self-Adhesive Loop Coins

These die-cut coin-shaped pieces are supplied on a clear poly-liner roll for easy application. High tack, hot melt, rubber-based adhesive is coated to the back of these loop coins which provides an instant bond to a variety of surfaces, including glass, metal, wood and plastic.


Specifications

Attribute Value
Brand RS PRO
Width 22 mm
Hook Type Loop
Colour White
Length 5 m
Checking stock...
IDR
151,985.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1151,985.61
*price per unit indicative
"RS PRO White Hook & Loop Tape, 22mm x 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda