Schneider Electric Overload Relay -, 90 → 150 A F.L.C, 630 A Contact Rating, 100 W, 3P, TeSys
- RS Stock No.:
- 4198690
- Mfr. Prt No.:
- LR9F5369
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4198690 |
| Product description | Schneider Electric Overload Relay -, 90 → 150 A F.L.C, 630 A Contact Rating, 100 W, 3P, TeSys |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LR9F5369 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric TeSys LR9 Series Overload Relays
Designed to create extremely compact motor starters, the LR9 series can be mounted below the LC1-D115/150 and LC1-E contactors (1, 3 or 4 pole F range contactors), Featuring built in alarm function this range of overload relays have a high level of accuracy and a wide adjustment range for control. The LR9 series of thermal overload relays offer direct mount, reliable protection in the case of circuit phase failure and overloads, with a compact design for most automation and demanding applications.
Features and Benefits:
• 2 relays versions:
Simplified version: class 10, class 20
• 8 ratings
• Built-in alarm function
• Screw clamp connectors
• Settings locked by sealing the transparent flap
Suitable contactors:
LC1F115 3 pole 115 A - 827-142
LC1F185 3 pole 185 A - 827-164
LC1F150 3 pole 150 A - 827-158
Protection ratings & Safety features:
• CSA, GOST and UL certification
• Class 10 current rating conforming to EN 60947-4-1
• IEC 60255-17, IEC 60255-8, IEC 60947-4-1 and VDE 0660 standards
• IP20 conforming to VDE 0106
• IP20 conforming to IEC 60529
Applications - Industry, building and infrastructure including:
• Line protection
• Standard motor protection
• Stalling and lose of phase protection
• Motor overload protection
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| FLC Motor Rating | 90 → 150 A |
| Contact Current Rating | 630 A |
| Range | TeSys |
| Minimum Operating Temperature | -20 °C |
| Pole Configuration | 3P |
| Reset Method | Manual |
| Series | LR9F |
| Contact Voltage Rating | 1 kV ac |
| Power Rating | 100 W |
| Mounting Style | Direct Contactor |
| Depth | 123.5 mm |
| Length | 115 mm |
| Terminal Type | Screw |
| Width | 96 mm |
| Operating Temperature Range | -20 → +70 °C |
| Supply Voltage | 24 V dc |
| Maximum Operating Temperature | +70 °C |