ABB Thermal Overload Relay – 1NO + 1NC, 29 → 42 A F.L.C, 42 A Contact Rating, 3.24 W, 3P, A Line

RS Stock No.:
7649047
Mfr. Prt No.:
1SAZ321201R1003
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7649047
Product description ABB Thermal Overload Relay - 1NO + 1NC, 29 → 42 A F.L.C, 42 A Contact Rating, 3.24 W, 3P, A Line
Manufacturer / Brand ABB
Manufacturer part number 1SAZ321201R1003
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
RS stock number 7649047
Product description ABB Thermal Overload Relay - 1NO + 1NC, 29 → 42 A F.L.C, 42 A Contact Rating, 3.24 W, 3P, A Line
Manufacturer / Brand ABB
Manufacturer part number 1SAZ321201R1003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thermal Overload Relays 15 to 18 kW Series A30 to A41

Note

ONLY SUITABLE FOR USE WITH 'A' SERIES CONTACTORS

One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors


Specifications

Attribute Value
Brand ABB
FLC Motor Rating 29 → 42 A
Number Of Auxiliary Contacts 2
Pole Configuration 3P
Series TA75
Contact Voltage Rating 690 V ac
Normal State Configuration 1NO + 1NC
Power Rating 3.24 W
Mounting Style Under Contactor Mount
Depth 111 mm
Length 92 mm
Width 58 mm
Terminal Type Screw
Operating Temperature Range -25 → +55 °C
Maximum Operating Temperature +55 °C
Range A Line
Minimum Operating Temperature -25 °C
Contact Current Rating 42 A
Checking stock...
IDR
2,595,817.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,595,817.72
*price per unit indicative
"ABB Thermal Overload Relay - 1NO + 1NC, 29 → 42 A F.L.C, 42 A Contact Rating, 3.24 W, 3P, A Line" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products