Schneider Electric TeSys Pneumatic Timer
- RS Stock No.:
- 3949863
- Mfr. Prt No.:
- LADR0
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3949863 |
| Product description | Schneider Electric TeSys Pneumatic Timer |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LADR0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric TeSys D LAD Series Contactor Timer
Professionally assembled contactor Timers by Schneider Electric provide you with the option of delaying timed functions on your control circuit linked via the main contactor. This can be beneficial in controlling pre-set on/off operations cyclically or at a defined interval, relaying back to the control circuit with ease. Signalling delays can be beneficial in reducing costs to business, for example, taking the load off of your workforce by reducing their daily duties.
Features and benefits:
• 1 NO + 1 NC contact poles.
• Mechanical durability of 5 Mcycles.
• A minimum switching current of 5 mA.
• On delay timer type with a time delay range of 1 to 30 seconds functionality. Signal the contactor when you need to.
• 690 V AC 25...400Hz (rated operational voltage).
• Easy plug & play style front mounting capability.
• 18-month manufacturer warranty with Schneider Electric.
• Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible.
Protection ratings & Safety features:
• GG fuse 10 A rating 10 A gG conforming to IEC 60945-5-1.
• VDE 0660, NF C 63-140, IEC 60947-5-1, EN 60947-5-1 & BS 4794 standards.
• CSA, UL certified.
• TH protective treatment conforming to IEC 60068.
Applications:
• Commercial/industrial settings such as factories, warehouses or distribution.
• Domestic electromechanical units such as washing machines, ovens etc.
• Lighting systems/security systems.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Mounting Type | Front Mount |
| Timer Function | Analogue (OFF Delay) |
| Range | TeSys |
| Accessory Type | Pneumatic Timer |
| Timer Range | 0.1 → 3 s |
| Series | D |
| Voltage Rating | 690 V |
| Current Rating | 10 A |