RS PRO Analogue Panel Ammeter 5A AC, 68mm x 68mm, ±1.5 % Moving Iron

RS Stock No.:
9010343
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9010343
Product description RS PRO Analogue Panel Ammeter 5A AC, 68mm x 68mm, ±1.5 % Moving Iron
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
RS stock number 9010343
Product description RS PRO Analogue Panel Ammeter 5A AC, 68mm x 68mm, ±1.5 % Moving Iron
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Analogue Moving Iron Ammeter

• Moving iron for AC current
• Panel mounting
• ABS & Polycarbonate enclosure
• Case & Terminal protection material UL 94VO
• 1.5 Accuracy class
• Operating temperature range -25̊C - +50̊C

Features and Benefits


Specifications

Attribute Value
Brand RS PRO
Minimum Temperature -25 °C
Minimum Displayed Value 0 A
Cutout Height 68 mm
Series RS PRO
Cutout Width 68 mm
Depth 36.5 mm
Maximum Value 5 A
Maximum Temperature +50 °C
Approvals CE, RoHS Compliant, TUV Certified, UL E327849
Moving Element Moving Iron
Current Type AC
Meter Accuracy ±1.5 %
Measurement Range 0 → 10 A
Checking stock...
IDR
247,435.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1247,435.51
*price per unit indicative
"RS PRO Analogue Panel Ammeter 5A AC, 68mm x 68mm, ±1.5 % Moving Iron" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products