Siemens S7-1200 PLC CPU – 6 (Digital Input, 2 switch as Analogue Input) Inputs, 4 (Digital Output, Relay Output)

RS Stock No.:
8624468
Mfr. Prt No.:
6ES7211-1HE40-0XB0
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8624468
Product description Siemens S7-1200 PLC CPU - 6 (Digital Input, 2 switch as Analogue Input) Inputs, 4 (Digital Output, Relay Output)
Manufacturer / Brand Siemens
Manufacturer part number 6ES7211-1HE40-0XB0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Number of Inputs 6 (Digital Input, 2 switch as Analogue Input)
Maximum Operating Temperature +60 °C
Memory 1 MB
Programming Interface Profinet
Output Type Digital, Relay
Minimum Operating Temperature -20 °C
Network Type Ethernet
Number of Outputs 4 (Digital Output, Relay Output)
Manufacturer Series S7-1200
Voltage Category 24 V dc
For Use With SIMATIC S7-1200 Series
Depth 75 mm
Dimensions 100 x 90 x 75 mm
Length 100 mm
Communication Port Type Ethernet, Profinet, UDP
Width 90 mm
Mounting Type DIN Rail, Wall Mount
Programming Language Used FBD, LAD, SCL
Number of Communication Ports 1
Output Current 2 A
Input Type Analogue, Digital
Program Capacity 30 kB
Checking stock...
IDR
4,465,062.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,465,062.41
*price per unit indicative
"Siemens S7-1200 PLC CPU - 6 (Digital Input, 2 switch as Analogue Input) Inputs, 4 (Digital Output, Relay Output)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products