Crouzet Millenium 3 Logic Module – 16 Inputs, 10 Outputs, Relay

RS Stock No.:
5369001
Mfr. Prt No.:
88970161
Brand:
Crouzet

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5369001
Product description Crouzet Millenium 3 Logic Module - 16 Inputs, 10 Outputs, Relay
Manufacturer / Brand Crouzet
Manufacturer part number 88970161
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
RS stock number 5369001
Product description Crouzet Millenium 3 Logic Module - 16 Inputs, 10 Outputs, Relay
Manufacturer / Brand Crouzet
Manufacturer part number 88970161

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Crouzet
Output Type Relay
Minimum Operating Temperature -20 °C
Number of Outputs 10
Manufacturer Series Millenium 3
Supply Voltage 24 V dc
Dimensions 124.6 x 100 x 59.5 mm
Communication Port Type Serial, USB
Display Included Yes
Depth 59.5 mm
Length 124.6 mm
Width 100 mm
Mounting Type DIN Rail
Programming Language Used FBD, Ladder Logic
Number of Communication Ports 2
Output Current 8
Input Type Analogue, Digital
Number of Inputs 16
Maximum Operating Temperature +55 °C
Checking stock...
IDR
5,802,514.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,802,514.80
*price per unit indicative
"Crouzet Millenium 3 Logic Module - 16 Inputs, 10 Outputs, Relay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products