Modicon STB NIM, Ethernet Modbus TCP/IP
- RS Stock No.:
- 1355201
- Mfr. Prt No.:
- STBNIP2212
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1355201 |
| Product description | Modicon STB NIM, Ethernet Modbus TCP/IP |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | STBNIP2212 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1355201 |
| Product description | Modicon STB NIM, Ethernet Modbus TCP/IP |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | STBNIP2212 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider STB Ethernet Modbus
The STB NIP 2212 allows the Advantys STB island to function as a node on an Ethernet local area network (LAN).
Schneider Modicon STB Series
Features and Benefits
Transparent Ready implementation classification of B20
HTTP embedded web server
SNMP—allows remote network management of the STB NIP 2212
Transmission rate of 10 Mbps
Supports both Ethernet II and IEEE 802.3 frame formats
RJ-45 connector
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Supply Voltage | 24 V dc |
| Output Current | 1.2 A |
| Accessory Type | Standard Network Interface |
| Dimensions | 128.3 x 70 x 40 mm |
| Maximum Operating Temperature | +60 °C |
| Mounting Type | DIN Rail |
| Series | Advantys STB |