Schneider Electric – Gateway Server, 72 x 105 x 71 mm, Modbus RS485

RS Stock No.:
9139646
Mfr. Prt No.:
EGX150
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9139646
Product description Schneider Electric - Gateway Server, 72 x 105 x 71 mm, Modbus RS485
Manufacturer / Brand Schneider Electric
Manufacturer part number EGX150
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
RS stock number 9139646
Product description Schneider Electric - Gateway Server, 72 x 105 x 71 mm, Modbus RS485
Manufacturer / Brand Schneider Electric
Manufacturer part number EGX150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Link150 Ethernet Gateway – EGX150

Schneider Electric Link150 is a type of communication device that facilitates the connectivity between Ethernet and Modbus serial line devices which in turn allows Modbus users to access information from serial slave devices. Alongside this, the Link150 allows serial master devices to access information from slave devices distributed across an ethernet network. Schneider's Ethernet Gateway provides fast and reliable Ethernet connectivity in the most demanding applications. The Link150 supports devices such as meters, monitors, trip units and motor controls that want to communicate data quickly and efficiently.

Features & benefits

  • The Ethernet Gateway Link150 supports all of the following Ethernet protocols - Modbus TCP/IP, Hypertext Transfer Protocol (HTTP), Hypertext Transfer Protocol Secure (HTPPS), File Transfer Protocol (FTP), Simple Network Management Protocol (SNMP), Address Resolution Protocol (ARP), Rapid Spanning Tree Protocol (ARP) and Devices Profile for Web Services (DPWS)

  • Simple installation, please refer to the user guide

  • Easy to maintain

  • Forms part of the Enerlin'X range of products

  • Features a current consumption of 130 mA at 24 V DC via external supply (20 °C) and 65 mA at 48 V DC via PoE (20 °C)

  • 2 Ethernet ports- 10/100 base TX

  • RS232/RS485 serial ports

  • DIN Rail mounting

  • Compatible with Schneider Electric software (StruxureWare Power Monitoring Expert, StruxureWare PowerSCADA Expert etc.)

  • Reliable Modbus to Ethernet protocol conversion

  • Secure interface including user name and password for login

  • Web pages provide easy configuration and setup

  • IP20 (terminal block), IP30 (casing) & IP40 (front panel)

  • Commonly used in energy management, power distribution, building automation and factory automation applications

How does an Ethernet Gateway work?

First, let us explain what a gateway is. A gateway is a type of router within a computer network, a gateway is an important stopping point for data that is on a journey to or from other networks. Gateways allow us to communicate via sending data back and forth. So, what's an "Ethernet Gateway"? It is a type of communication device that plugs into your device via an ethernet port and allows your modlets to communicate with the internet.


Specifications

Attribute Value
Brand Schneider Electric
Accessory Type GateWay Server
Dimensions 72 x 105 x 71 mm
Series Modbus RS485
Application Gateway
Maximum Operating Temperature +70 °C
Checking stock...
IDR
17,988,949.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,988,949.67
*price per unit indicative
"Schneider Electric - Gateway Server, 72 x 105 x 71 mm, Modbus RS485" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products