Omron M30 x 1.5 Inductive Proximity Sensor – Barrel, NPN Output, 22 mm Detection, IP67, IP67G, IP69K, IO-Link

RS Stock No.:
1889097
Mfr. Prt No.:
E2E-X22C130 2M
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1889097
Product description Omron M30 x 1.5 Inductive Proximity Sensor - Barrel, NPN Output, 22 mm Detection, IP67, IP67G, IP69K, IO-Link
Manufacturer / Brand Omron
Manufacturer part number E2E-X22C130 2M
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
RS stock number 1889097
Product description Omron M30 x 1.5 Inductive Proximity Sensor - Barrel, NPN Output, 22 mm Detection, IP67, IP67G, IP69K, IO-Link
Manufacturer / Brand Omron
Manufacturer part number E2E-X22C130 2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Omron
Body Style Barrel
Maximum Operating Temperature +70 °C
Series E2E-NEXT
Short Circuit Overload Protection Yes
Supply Voltage 10 → 30 V dc
IP Rating IP67, IP67G, IP69K
Housing Material Brass
Output Type NPN
Minimum Operating Temperature -25 °C
Length 60.3 mm
Shielding Shielded
Mounting Type Flush
Maximum Switching Frequency 200 Hz
Width 30 mm
Sensor Technology Inductive
Terminal Type Cable
Communication Protocol IO-LINK
Interface IO-Link
Switching Current 16 mA
Thread Size M30 x 1.5
Detection Range 22 mm
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Checking stock...
IDR
1,143,196.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,143,196.11
*price per unit indicative
"Omron M30 x 1.5 Inductive Proximity Sensor - Barrel, NPN Output, 22 mm Detection, IP67, IP67G, IP69K, IO-Link" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products