Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor – Barrel, 10 mm Detection, IP67

RS Stock No.:
2811442
Mfr. Prt No.:
XSAV12801
Brand:
Telemecanique Sensors
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
RS stock number 2811442
Product description Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor - Barrel, 10 mm Detection, IP67
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XSAV12801

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Telemecanique Inductive Sensors

Introducing Telemecaniques M30 Rotation Monitoring range of inductive proximity sensors which have been created and designed for use within applications with applications where metal detection is required. These Telemecanique cylindrical OsiSense XS inductive proximity sensors are designed for non-contact sensing of metal objects up to 60mm. They feature LED status display with a flush mountable brass body, each one has a pre-wired 2m cable and reverse polarity protection. They will predominantly be found in applications within the food and beverage industry.

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP67
Minimum Operating Temperature -25 °C
Maximum Switching Frequency 800 Hz
Sensor Technology Inductive
Supply Voltage 24 → 210 V dc, 24 → 240 V ac
Switching Current 200 mA, 350 mA
Maximum DC Voltage 58 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material Metal
Length 81 mm
Mounting Type Flush
Terminal Type Cable
Thread Size M30 x 1.5
Detection Range 10 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,656,653.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,656,653.92
*price per unit indicative
"Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor - Barrel, 10 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products