Omron M12 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 3 mm Detection, IP67

RS Stock No.:
8086318
Mfr. Prt No.:
E2E-X3D1-M1GJ
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8086318
Product description Omron M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 3 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2E-X3D1-M1GJ
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
RS stock number 8086318
Product description Omron M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 3 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2E-X3D1-M1GJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E2EX Shielded DC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

Features and benefits

PBT sensing face material
LED indication
2 wire DC
Shielded
No self-diagnosis output


Specifications

Attribute Value
Brand Omron
Thread Size M12 x 1
Detection Range 3 mm
Supply Voltage 12 → 24 V dc
Maximum Operating Temperature +70 °C
IP Rating IP67
Output Type PNP
Minimum Operating Temperature -25 °C
Shielding Shielded
Maximum Switching Frequency 1 kHz
Mounting Type Flush
Sensor Technology Inductive
Switching Current 100 mA
Maximum DC Voltage 30 V
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material Brass
Length 38 mm
Terminal Type Cable
Checking stock...
IDR
2,165,139.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,165,139.38
*price per unit indicative
"Omron M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 3 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products