Omron M8 x 1 Inductive Proximity Sensor – Barrel, 2 mm Detection, IP67

RS Stock No.:
8181564
Mfr. Prt No.:
E2E-X2D1-M1G
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8181564
Product description Omron M8 x 1 Inductive Proximity Sensor - Barrel, 2 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2E-X2D1-M1G
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
RS stock number 8181564
Product description Omron M8 x 1 Inductive Proximity Sensor - Barrel, 2 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2E-X2D1-M1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E2EX Shielded DC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

Features and benefits

PBT sensing face material
LED indication
2 wire DC
Shielded
No self-diagnosis output


Specifications

Attribute Value
Brand Omron
IP Rating IP67
Minimum Operating Temperature -25 °C
Shielding Shielded
Terminal Type 4-Pin M12 Connector
Maximum Switching Frequency 1.5 kHz
Supply Voltage 12 → 24 V dc
Sensor Technology Inductive
Switching Current 100 mA
Maximum DC Voltage 24 V
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material Stainless Steel
Length 43 mm
Mounting Type Flush
Thread Size M8 x 1
Detection Range 2 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,045,459.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,045,459.89
*price per unit indicative
"Omron M8 x 1 Inductive Proximity Sensor - Barrel, 2 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products