Telemecanique Sensors Diffuse Photoelectric Sensor Block Sensor, 2.1 m Detection Range

RS Stock No.:
6956845
Mfr. Prt No.:
XUX5ARCNT16
Brand:
Telemecanique Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6956845
Product description Telemecanique Sensors Diffuse Photoelectric Sensor Block Sensor, 2.1 m Detection Range
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUX5ARCNT16
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
RS stock number 6956845
Product description Telemecanique Sensors Diffuse Photoelectric Sensor Block Sensor, 2.1 m Detection Range
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUX5ARCNT16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Compact Plastic Body 30 x 92

Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP65, IP67
Maximum AC Voltage 240 V
Light Source Infrared
Output Type Relay
Electrical Connection 5 Terminal Screw
Minimum Operating Temperature -25 °C
Maximum DC Voltage 240 V
Maximum Current 3 A, 500 mA
Housing Material PBT
Response Time <25 ms
Sensor Style Block
Detection Range 2.1 m
Detection Type Diffuse
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,549,141.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,549,141.67
*price per unit indicative
"Telemecanique Sensors Diffuse Photoelectric Sensor Block Sensor, 2.1 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products