Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range

RS Stock No.:
8181674
Mfr. Prt No.:
E3T-ST13
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8181674
Product description Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3T-ST13
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
RS stock number 8181674
Product description Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3T-ST13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Through Beam

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Improved with easier, smoother mounting and installation


Specifications

Attribute Value
Brand Omron
Maximum Operating Temperature +55 °C
Detection Type Through Beam
IP Rating IP67
Light Source LED
Output Type PNP
Minimum Operating Temperature -25 °C
Maximum DC Voltage 26.4 V
Maximum Current 50 mA
Series E3T
Housing Material PBT
Response Time 1 ms
Terminal Type Pre-Wired
Sensor Style Block
Detection Range 1 m
Checking stock...
IDR
3,276,029.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,276,029.37
*price per unit indicative
"Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products