Omron Through Beam Photoelectric Sensor Block Sensor, 5 mm Detection Range

RS Stock No.:
8411767
Mfr. Prt No.:
EESX951W1M
Brand:
Omron
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
RS stock number 8411767
Product description Omron Through Beam Photoelectric Sensor Block Sensor, 5 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EESX951W1M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EE-SX91/95 Series Photomicrosensor

Pre-wired compact sized slotted photoelectric sensors for a wide range of applications

All types have both light-ON and dark-ON outputs
High visibilty wide-angle indicator (red LED) allows for installation in any location
Mounting possible with either M2 or M3 screws
0.025mm differential sensing capability
Pre-wired with 1m of 4-core cable

Selection Guide (refer to image):
Standard —— F-shaped —— U-shaped
——— L-shaped —— R-shaped ———


Specifications

Attribute Value
Brand Omron
IP Rating IP50
Detection Type Through Beam
Light Source Infrared
Output Type NPN
Minimum Operating Temperature -25 °C
Electrical Connection 4 Wire Cable 1 m
Maximum DC Voltage 24 V
Maximum Current 15 mA
Housing Material Polybutylene Phthalate
Sensor Style Block
Detection Range 5 mm
Maximum Operating Temperature +55 °C
Checking stock...
IDR
663,848.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1663,848.81
*price per unit indicative
"Omron Through Beam Photoelectric Sensor Block Sensor, 5 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products