Belden Right Angle Female M8 to Free End Sensor Actuator Cable, 4 Core, PVC, 2m

RS Stock No.:
1615681
Mfr. Prt No.:
RKMWV 4-07/2,0 M
Brand:
Belden
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
RS stock number 1615681
Product description Belden Right Angle Female M8 to Free End Sensor Actuator Cable, 4 Core, PVC, 2m
Manufacturer / Brand Belden
Manufacturer part number RKMWV 4-07/2,0 M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Leads with angled female M12/M8 plug

From Lumberg, these right-angled sensors leads feature a locking nut that assures a high degree of environmental protection and stability when mated. Ideal for use in industrial automation, the leads are available with either an M12 or M8 female plug at one end.


Specifications

Attribute Value
Brand Belden
Connector B Free End
Series RKMWV
Connector A Number of Contacts 4
Connector A Gender Female
Plug/Socket Socket
Connector A M8
Connector A Orientation Right Angle
Body Orientation Right Angle
Coding A
Number of Cores 4
Length 2 m
Sheath Material PVC
Sheath Colour Orange
IP Rating IP65, IP67
Cross Sectional Area 0.25 mm²
Voltage Rating 30 V
Conductor Material Copper
American Wire Gauge 24 AWG
Insulation Material PVC
Oil Resistant Yes
Outer Diameter 5 mm
Checking stock...
IDR
238,939.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1238,939.42
*price per unit indicative
"Belden Right Angle Female M8 to Free End Sensor Actuator Cable, 4 Core, PVC, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products