3M SCOTCH 2364 Beige Masking Tape 48mm x 50m

RS Stock No.:
1757757
Mfr. Prt No.:
301E 50MX50MM
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1757757
Product description 3M SCOTCH 2364 Beige Masking Tape 48mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 301E 50MX50MM
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
RS stock number 1757757
Product description 3M SCOTCH 2364 Beige Masking Tape 48mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 301E 50MX50MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

3M™ Performance Masking Tape 2364

Introducing the 3M™ 2364, it's a performance masking tape that has the capability of withstanding high temperatures. Constructed from a light beige crepe paper with a rubber adhesive coating. The crepe based tape offers great holding power at both room temperature and up to 149°C.


Specifications

Attribute Value
Brand 3M
Adhesive Material Rubber
Thickness 0.16 mm
Colour Beige
Model Number SCOTCH 2364
Backing Material Paper
Width 48 mm
Length 50 m
Checking stock...
IDR
402,672.71
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1402,672.71201,336.36
*price per unit indicative
"3M SCOTCH 2364 Beige Masking Tape 48mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda