RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Class A +250°C Max
- RS Stock No.:
- 4071595
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
| RS stock number | 4071595 |
| Product description | RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Class A +250°C Max |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Pt 100 probe with Noryl head
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Sensor Type | PT100 |
| Termination Type | Connection Head |
| Thermocouple Type | PT 100 |
| Probe Material | Stainless Steel |
| Minimum Temperature Sensed | -50 °C |
| Probe Diameter | 6 mm |
| Probe Length | 100 mm |
| Maximum Temperature Sensed | +250 °C |
| Process Connection | Probe |
| Cable Entry Size | M20 |
| Number Of Wires | 3 |
| Accuracy | Class A |