RS PRO Thermowell for use with Temperature Sensor With 6mm Probe Diameter, 1/2 BSP

RS Stock No.:
0286923
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0286923
Product description RS PRO Thermowell for use with Temperature Sensor With 6mm Probe Diameter, 1/2 BSP
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
RS stock number 0286923
Product description RS PRO Thermowell for use with Temperature Sensor With 6mm Probe Diameter, 1/2 BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO 316 Stainless Steel Thermowell

From RS PRO a high-quality thermowell for protecting your industrial temperature probe or thermocouple from damage. This damage is can be caused by the harsh processes the sensor is inserted into such as corrosive media. Thermowells also allow your temperature probe to be easily removed and interchanged without the need to open up and disturb the process. This thermowell is also called a thermopocket as it has a welded, fabricated 316 stainless steel design as opposed to being machined from solid metal and is suitable for use in low-pressure environments.

What is a Thermowell?

Some temperature sensors can be directly inserted into the process they measure, however, with industrial style temperature sensors, the process is a lot harsher in nature with the potential to cause damage and affect performance. This is when a protection tube called a thermowell is used. This thermowell design consists of a pre-fabricated and welded stainless steel hollow tapered tube which is closed at one end. The diameter of the tube is designed to accept a specific sized probe. The closed end of the tube is inserted into the process and secured in place with a 1/2" BSP threaded A/F hex fitting. This is called the process connection. The temperature sensor, RTD or probe is inserted into the tube and secured in place with a threaded compression fitting. This design enables the sensor to be easily and quickly inserted and removed from the pocket without having to disturb or drain the surrounding media.

Features and Benefits

• Made from durable fabricated 316 stainless steel with high resistance to heat and corrosion
• Durable welded construction
• Provides protection against corrosive media and low-pressure gas and liquid
• Reduces the possibility of contamination and increases the life of the sensor
• Protection against physical impact such as clinker in a furnace
• Allows quick and easy removal and insertion of the probe from the process
• Prevents spillage and the need to drain vessels and pipes
• Supplied with 1/8 BSP stainless steel compression fitting

Applications

Thermowells, with their robust, tapered design are ideal for use when the temperature inside a vessel or pipe need measuring. Thermowells are used in a range of industries in applications where the temperature measurement of air, gas, oil, water and other liquids is required.


Specifications

Attribute Value
Brand RS PRO
Accessory Type Thermowell
For Use With Temperature Sensor
Application 1/2 BSP Connector
Connector Size 1/2 BSP
Mounting Type Threaded
Probe Diameter 6 mm
Standards Met RoHS Compliant
Checking stock...
IDR
926,808.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1926,808.04
*price per unit indicative
"RS PRO Thermowell for use with Temperature Sensor With 6mm Probe Diameter, 1/2 BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products