Bourns Incremental Encoder 24 ppr, Solid Shaft, ECW1J-B24-BC0024L

RS Stock No.:
6928614
Mfr. Prt No.:
ECW1J-B24-BC0024L
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6928614
Product description Bourns Incremental Encoder 24 ppr, Solid Shaft, ECW1J-B24-BC0024L
Manufacturer / Brand Bourns
Manufacturer part number ECW1J-B24-BC0024L
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
RS stock number 6928614
Product description Bourns Incremental Encoder 24 ppr, Solid Shaft, ECW1J-B24-BC0024L
Manufacturer / Brand Bourns
Manufacturer part number ECW1J-B24-BC0024L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

ECW - Digital Contacting Encoder

ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)

Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount


Specifications

Attribute Value
Brand Bourns
Maximum Operating Temperature +85 °C
Shaft Type Solid
Overall Height 27.51 mm
Encoder Technology Incremental
Overall Width 28.49 mm
Shaft Diameter 6.35 mm
Resolution 2 bit
Pulses Per Revolution 24
Output Signal Type Quadrature
Mounting Type Panel Mount
IP Rating IP40
Overall Depth 23.37 mm
Minimum Operating Temperature -40 °C
Maximum Revolutions 120 rpm
Checking stock...
IDR
102,162.86
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1102,162.86
*price per unit indicative
"Bourns Incremental Encoder 24 ppr, Solid Shaft, ECW1J-B24-BC0024L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products