3M 810 Clear Office Tape 12.7mm x 32.9m
- RS Stock No.:
- 1860544
- Mfr. Prt No.:
- 810 12MM X 33M
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1860544 |
| Product description | 3M 810 Clear Office Tape 12.7mm x 32.9m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 810 12MM X 33M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M Magic Tape 810
The 3M Magic Tape 810 is a high quality, transparent office tape that does not age. The permanent adhesive tape is non-yellowing, becomes almost invisible when attached and can be typed or written on.
Features and Benefits
Will not ghost on photocopies
Does not dry out or crack
Easy to use
Does not tear when unrolled
Write on using pencil, pen or markers
Typical Applications
Use for sealing envelopes or for repairing torn document in the office, school or at home
Specifications
| Attribute | Value |
| Brand | 3M |
| Colour | Clear |
| Model Number | 810 |
| Width | 12.7 mm |
| Repositionable | No |
| Length | 32.9 m |