RS PRO Non-Reversible Temperature Sensitive Label, 127°C to 143°C, 4 Levels

RS Stock No.:
0286068
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0286068
Product description RS PRO Non-Reversible Temperature Sensitive Label, 127°C to 143°C, 4 Levels
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
RS stock number 0286068
Product description RS PRO Non-Reversible Temperature Sensitive Label, 127°C to 143°C, 4 Levels
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Level 4 Micro Strip Temperature Sensitive Labels

Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are designed for easy application. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.

These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.

There are several versions of temperature sensitive labels available

286-024 are 4 level temperature-sensitive label with a 37°C to 54°C temperature range
286-030 are 4 level temperature-sensitive label with a 60°C to 77°C temperature range
286-052 are 4 level temperature-sensitive label with a 104°C to 121°C temperature range
286-068 are 4 level temperature-sensitive label with a 127°C to 143°C temperature range
286-074 are 4 level temperature-sensitive label with a 149°C to 166°C temperature range

Features and Benefits

Easy-peel temperature strips for added convenience
Non-reversible colour changing indication for easy identification of exposed temperatures
Bracketed temperatures to suit specific applications
Suitable for use in thermal bonding of plastics, exothermic reaction detection and storage of temperature sensitive devices
Marked in °F and °C

What is the difference between reversible and non-reversible temperature labels?

Non-reversible colour-changing labels leave a permanent indication of the maximum or minimum temperature bracket the label has been exposed to. This means they are better for temperature gauging over longer periods of time. Reversible colour-changing labels leave a non-permanent indication, so are better for monitoring variables over shorter time limits.

Applications

Temperature indicating labels work by leaving a visible record of the temperature they have reached, and so can indicate the maximum or minimum temperature of the surface they are attached too. As such, they are ideal for indicating when something has overheated or is operating at a less than optimum temperature. There uses are many, from indicating the performance characteristics of an electronic component or machine part, to seeing if greenhouse conditions are optimum for certain plants.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Minimum Temperature Sensitivity 127 °C
Reversibility No
Orientation Circle
Label Length 45 mm
Label Width 23 mm
Maximum Temperature Sensitivity 143 °C
Number of Temperature Levels 4
Checking stock...
IDR
172,544.05
IDR
80,345.74
Out of stock
Price Pack (1 Pack of 10)You save IDR 92,198.31 (53.4%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
180,345.748,034.57
*price per unit indicative
"RS PRO Non-Reversible Temperature Sensitive Label, 127°C to 143°C, 4 Levels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products