TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 205 (μm)

RS Stock No.:
8937177
Mfr. Prt No.:
11028414-00
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937177
Product description TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 205 (μm)
Manufacturer / Brand TE Connectivity
Manufacturer part number 11028414-00
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
RS stock number 8937177
Product description TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 205 (μm)
Manufacturer / Brand TE Connectivity
Manufacturer part number 11028414-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity LDT Series Piezo Vibration Sensors

TE Connectivity’s MEAS LDT series of piezo vibration sensors are constructed with a piezo film element laminated to a polyester layer. A wide range of lead attachments are available. Some of this series are supplied with solder tabs for direct application with PCBs whilst others are completed with a twisted pair wire. The capacitance is proportional to the area and inversely proportional to the thickness of the element.

Suitable applications for LDT0/M vibration sensors include low power wakeup switch, low cost vibration sensing, car alarms, security systems, washing machine vibration sensing and body movement. The LDT1 range can be used for measuring impact related events, counting the number of impact related events, recording the time of an event, sensing direct contact force, sensing vibration using a cantilevered switch, wakeup switches and motion detection are all suitable applications. LDT2/4 piezo sensors are suitable for solid state switches for counters, momentary close type switches and beam-type vibration sensors.

Multi-purpose
Robust
Laminated
Impact sensing
Multi-purpose


Specifications

Attribute Value
Brand TE Connectivity
Depth 0.205 mm
Minimum Operating Temperature 0 °C
Length 41 mm
Width 16 mm
Maximum Operating Temperature +70 °C
Dimensions 41 (mm) x 16 (mm) x 205 (μm)
Checking stock...
IDR
206,423.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1206,423.52
*price per unit indicative
"TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 205 (μm)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products