TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 40 (μm)

RS Stock No.:
8937301
Mfr. Prt No.:
1-1002908-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937301
Product description TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 40 (μm)
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1002908-0
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
RS stock number 8937301
Product description TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 40 (μm)
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1002908-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity DT Series Piezoelectric Vibration Sensors

TE Connectivity’s MEAS piezoelectric film sensors are constructed from silver ink screen printed electrodes on rectangular piezo film. Piezo vibration sensors without a lead can be adhered directly to a surface using epoxy resin or double sided tape, and leads can be attached with crimps, eyelets, conductive epoxy or compressive clamping. For the piezoelectric sensors that come with a lead, 28 AWG wire and a riveted lug are used.

Suitable applications include recording the time of an event, sensing dynamic strain, counting the number of impacts, measuring impact related events and making sensor elements.

Silver ink electrodes
A wide range of thicknesses and sizes are available
Thin piezo polymer with high piezo activity


Specifications

Attribute Value
Brand TE Connectivity
Depth 0.04 mm
Minimum Operating Temperature 0 °C
Length 41 mm
Width 16 mm
Maximum Operating Temperature +70 °C
Dimensions 41 (mm) x 16 (mm) x 40 (μm)
Checking stock...
IDR
219,429.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1219,429.88
*price per unit indicative
"TE Connectivity Vibration Sensor 0°C → +70°C, Dimensions 41 (mm) x 16 (mm) x 40 (μm)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products