RS PRO Type K Thermocouple 150mm Length, 2mm Diameter → +1100°C

RS Stock No.:
1365899
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365899
Product description RS PRO Type K Thermocouple 150mm Length, 2mm Diameter → +1100°C
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
RS stock number 1365899
Product description RS PRO Type K Thermocouple 150mm Length, 2mm Diameter → +1100°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Type K Mineral Insulated Thermocouple With Threaded Pot

Mineral insulated type ’K’ thermocouple
Highly flexible, sheath can be bent/formed to suit many applications and processes
2.0mm diameter fast response probe
Insulated hot junction
Probe temperature range -40°C to +1100°C
M8 x 2.0mm pitch threaded pot seal
Colour coded to IEC 584


Specifications

Attribute Value
Brand RS PRO
Probe Length 150 mm
Termination Type Miniature Plug
Thermocouple Type K
Maximum Temperature Sensed +1100 °C
Probe Material 310 Stainless Steel
Standards Met IEC 584
Probe Diameter 2 mm
Checking stock...
IDR
442,426.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1442,426.02
*price per unit indicative
"RS PRO Type K Thermocouple 150mm Length, 2mm Diameter → +1100°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda