Omron DPDT Multi Function Timer Relay, 200 → 230V ac 0.1 s → 10min, Panel Mount Mount

RS Stock No.:
1066249
Mfr. Prt No.:
H3YN-2-B AC200-230
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1066249
Product description Omron DPDT Multi Function Timer Relay, 200 → 230V ac 0.1 s → 10min, Panel Mount Mount
Manufacturer / Brand Omron
Manufacturer part number H3YN-2-B AC200-230
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
RS stock number 1066249
Product description Omron DPDT Multi Function Timer Relay, 200 → 230V ac 0.1 s → 10min, Panel Mount Mount
Manufacturer / Brand Omron
Manufacturer part number H3YN-2-B AC200-230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Miniature Multi function Solid State Timer- H3YN Series

Miniature timers with multiple time ranges and operating modes.

• 8 or 14-pin models available
• Multiple operating modes
• Black design
• Power supply terminals on top and contact output terminals on bottom
• Pin configuration compatible with MY power relay
• Wide supply voltage range
• Plug-in terminal


Specifications

Attribute Value
Supply Voltage 200 → 230 V ac
Brand Omron
Depth 28 mm
Time Increment Minutes, Seconds
Length 21.5 mm
Time Range 0.1 s → 10 min
Width 56.6 mm
Number of Contacts 4
Terminal Type Push In
Mounting Type Panel Mount
Number of Timer Functions Multi Function
Switch Configuration DPDT
Current Maximum 5 A
Maximum Operating Temperature +55 °C
Contact Configuration DPDT
Minimum Operating Temperature -10 °C
Mode of Operation Delay ON, Flicker OFF Start, Flicker ON Start
Power Supply External
Contact Material Silver
Series H3YN
Maximum Voltage 250 V ac
Checking stock...
IDR
858,209.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1858,209.98
*price per unit indicative
"Omron DPDT Multi Function Timer Relay, 200 → 230V ac 0.1 s → 10min, Panel Mount Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products