Eaton SPDT Multi Function Timer Relay, Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator, 24 →

RS Stock No.:
2258318
Mfr. Prt No.:
031891 ETR4-69-A
Brand:
Eaton
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
RS stock number 2258318
Product description Eaton SPDT Multi Function Timer Relay, Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator, 24 →
Manufacturer / Brand Eaton
Manufacturer part number 031891 ETR4-69-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Timer Relay - ETR4

Eaton ETR4 series of timing relays have been created and designed to time events through opening or closing contacts, before during or after a specified set time period. The ETR4 series of timer relays are ideal for industrial automation systems. These timer relays are a type of control relay with a time delay built in offering simple and fast set up and installation, high performance and reliability.
Users will find that timer relays can typically be found within industrial applications as they play a substantial role in industrial processes. Common applications include lighting circuits, motor start control, sensitive equipment, safety control, conveyor belt sequence delay, machine, single machine automation, buildings, door locks and roller shutters HVAC, fans and water systems.


Specifications

Attribute Value
Brand Eaton
Supply Voltage 24 → 240 V ac/dc
Minimum Operating Temperature -20 °C
Mode of Operation Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator
Power Supply External
Time Range 0.05s → 100 h
Series ETR4
Maximum Voltage 240 V dc, 400 V ac
Depth 103 mm
Time Increment Hours, Seconds
Length 82.5 mm
Width 22.5 mm
Number of Contacts 1
Terminal Type Screw
Minimum Voltage 24 V ac/dc
Mounting Type DIN Rail
Time Delay 70 (Recovery) ms
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 3 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
3,070,130.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,070,130.30
*price per unit indicative
"Eaton SPDT Multi Function Timer Relay, Flash, Fleeting, OFF Delay, ON Delay, Pulse Former, Pulse Generator, 24 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products