Finder SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 → 20 min, 0.1 → 20 s, 0.1 →

RS Stock No.:
4460327
Mfr. Prt No.:
80.01.0.240.0000
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4460327
Product description Finder SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 → 20 min, 0.1 → 20 s, 0.1 →
Manufacturer / Brand Finder
Manufacturer part number 80.01.0.240.0000
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
RS stock number 4460327
Product description Finder SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 → 20 min, 0.1 → 20 s, 0.1 →
Manufacturer / Brand Finder
Manufacturer part number 80.01.0.240.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

80 Series

Multi-function & multi-voltage
Functions:
AI: Timed on power up
BE: Timed at break with control signal
CE: Timed at power on and off with control signal
DE: Interval with control signal
DI: Interval
SW: Blinker with symmetrical cycle

AgCdO contact material
17.5mm wide
6 time scales from 0.1s-24h
High input/output isolation
Screw Terminal
IP20 Protection


Specifications

Attribute Value
Brand Finder
Supply Voltage 12 → 240 V ac/dc
Time Range 0.1 → 20 min, 0.1 → 20 s, 0.1 → 24 h
Minimum Voltage 250 V ac
Minimum Operating Temperature -10 °C
Mode of Operation Interval, Interval with Control Signal ON, OFF Delay with Control Signal, ON & OFF Delay with Control Signal, ON Delay, Symmetrical Flash (Starting Pulse ON)
Power Supply External
Contact Material Silver Cadmium Oxide
Series 80 Series
Maximum Voltage 400 V ac
Depth 60.8 mm
Time Increment Hours, Minutes, Seconds
Current Maximum 16 A
Length 84 mm
Width 17.5 mm
Number of Contacts 1
Terminal Type Screw
Mounting Type DIN Rail
Time Delay 100 ms
Number of Timer Functions Multi Function
Switch Configuration SPDT
Maximum Operating Temperature +50 °C
Contact Configuration SPDT
Checking stock...
IDR
1,549,854.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,549,854.64
*price per unit indicative
"Finder SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 → 20 min, 0.1 → 20 s, 0.1 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products