Crouzet DPDT Timer Relay, ON Delay, 12 → 240 V dc, 24 → 240V ac 0.02 → 300 h, 0.02 → 300

RS Stock No.:
4676897
Mfr. Prt No.:
88886106
Brand:
Crouzet

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4676897
Product description Crouzet DPDT Timer Relay, ON Delay, 12 → 240 V dc, 24 → 240V ac 0.02 → 300 h, 0.02 → 300
Manufacturer / Brand Crouzet
Manufacturer part number 88886106
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
RS stock number 4676897
Product description Crouzet DPDT Timer Relay, ON Delay, 12 → 240 V dc, 24 → 240V ac 0.02 → 300 h, 0.02 → 300
Manufacturer / Brand Crouzet
Manufacturer part number 88886106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand Crouzet
Supply Voltage 12 → 240 V dc, 24 → 240 V ac
Time Range 0.02 → 300 h, 0.02 → 300 min, 0.02 → 300 s
Power Supply External
Maximum Voltage 240 V ac, 240 V dc
Depth 80 mm
Time Increment Hours, Minutes, Seconds
Length 48 mm
Number of Contacts 2
Mounting Type Plug In
Number of Timer Functions Single
Current Maximum 5 A
Maximum Operating Temperature +55 °C
Minimum Voltage 12 V dc, 24 V ac
Minimum Operating Temperature -20 °C
Mode of Operation ON Delay
Width 48 mm
Terminal Type 8-Pin Connector
Switch Configuration DPDT
Contact Configuration DPDT
Checking stock...
IDR
1,797,290.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,797,290.15
*price per unit indicative
"Crouzet DPDT Timer Relay, ON Delay, 12 → 240 V dc, 24 → 240V ac 0.02 → 300 h, 0.02 → 300" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products