ABB SPDT Multi Function Timer Relay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount

RS Stock No.:
4897151
Mfr. Prt No.:
1SVR500020R0000 CT-MFD.12
Brand:
ABB
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
RS stock number 4897151
Product description ABB SPDT Multi Function Timer Relay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR500020R0000 CT-MFD.12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Supply Voltage 24 → 240 V ac, 24 → 48 V dc
Brand ABB
Time Range 0.05 s → 100 h
Minimum Voltage 12 V
Minimum Operating Temperature -20 °C
Mode of Operation Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former
Power Supply External
Contact Material Cadmium
Maximum Voltage 250 V
Depth 58 mm
Time Increment Hours, Seconds
Length 70 mm
Width 17.5 mm
Number of Contacts 1
Terminal Type Screw
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 6 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
1,890,747.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,890,747.14
*price per unit indicative
"ABB SPDT Multi Function Timer Relay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products