Siemens SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.05 → 100 s, 3 → 100 min, 5 →

RS Stock No.:
6997058
Mfr. Prt No.:
7PV1508-1AW30
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6997058
Product description Siemens SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.05 → 100 s, 3 → 100 min, 5 →
Manufacturer / Brand Siemens
Manufacturer part number 7PV1508-1AW30
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
RS stock number 6997058
Product description Siemens SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.05 → 100 s, 3 → 100 min, 5 →
Manufacturer / Brand Siemens
Manufacturer part number 7PV1508-1AW30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

7PV15 - multifunction timer relay

7 functions
7 time ranges
Wide range input
Change the time range during operation
Change the functional operation in de-energised state
High repeat accuracy
Integrated overvoltage protection
LED status display
Slim design


Specifications

Attribute Value
Brand Siemens
Supply Voltage 12 → 240 V ac/dc
Time Range 0.05 → 100 s, 3 → 100 min, 5 → 100 h
Minimum Operating Temperature -25 °C
Mode of Operation Additive ON Delay with Auxiliary Voltage, Flash Start with Interval, OFF Delay with Auxiliary Voltage, ON Delay, Passing Break Contact with Auxiliary Voltage, Passing Make Contact, Pulse Former with Auxiliary Voltage
Power Supply External
Maximum Voltage 250 V ac/dc
Depth 66.7 mm
Time Increment Hours, Minutes, Seconds
Length 90 mm
Width 17.5 mm
Number of Contacts 1
Terminal Type Screw
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 1 (dc) A, 3 (ac) A
Maximum Operating Temperature +55 °C
Contact Configuration SPDT
Checking stock...
IDR
1,846,378.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,846,378.67
*price per unit indicative
"Siemens SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.05 → 100 s, 3 → 100 min, 5 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products