Omron SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 1200h, DIN Rail Mount

RS Stock No.:
7334956
Mfr. Prt No.:
H3DK-M1 AC/DC24-240
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7334956
Product description Omron SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 1200h, DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number H3DK-M1 AC/DC24-240
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
RS stock number 7334956
Product description Omron SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 1200h, DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number H3DK-M1 AC/DC24-240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand Omron
Supply Voltage 24 → 240 V ac/dc
Minimum Voltage 24 V
Minimum Operating Temperature -20 °C
Mode of Operation Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
Time Range 0.1 s → 1200 h
Series H3DK
Maximum Voltage 30 V dc, 250 V ac
Depth 100 mm
Time Increment Hours, Minutes, Seconds
Length 89.4 mm
Width 22.5 mm
Terminal Type Screw
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 5 A
Maximum Operating Temperature +55 °C
Contact Configuration SPDT
Checking stock...
IDR
1,279,972.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,279,972.67
*price per unit indicative
"Omron SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 1200h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products