ABB DPDT Timer Relay, OFF Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 300h, DIN Rail Mount

RS Stock No.:
7467012
Mfr. Prt No.:
1SVR730110R3300 CT-AHS.22S
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7467012
Product description ABB DPDT Timer Relay, OFF Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 300h, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR730110R3300 CT-AHS.22S
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
RS stock number 7467012
Product description ABB DPDT Timer Relay, OFF Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 300h, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR730110R3300 CT-AHS.22S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Supply Voltage 24 → 240 V ac, 24 → 48 V dc
Brand ABB
Time Range 0.05 s → 300 h
Minimum Voltage 12 V
Mode of Operation OFF Delay
Power Supply External
Contact Material Cadmium Free
Maximum Voltage 300 V ac
Depth 113.4 mm
Time Increment Hours, Seconds
Length 85.6 mm
Width 22.5 mm
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Time Delay <80 (Recovery) ms
Number of Timer Functions Single
Switch Configuration SPDT
Current Maximum 4 A
Contact Configuration DPDT
Checking stock...
IDR
2,235,730.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,235,730.35
*price per unit indicative
"ABB DPDT Timer Relay, OFF Delay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 300h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products