Crouzet SPDT Multi Function Timer Relay, 24 → 240 V ac, 24V dc 0.1 s → 100h, DIN Rail Mount

RS Stock No.:
7740304
Mfr. Prt No.:
88827105
Brand:
Crouzet

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7740304
Product description Crouzet SPDT Multi Function Timer Relay, 24 → 240 V ac, 24V dc 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand Crouzet
Manufacturer part number 88827105
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
RS stock number 7740304
Product description Crouzet SPDT Multi Function Timer Relay, 24 → 240 V ac, 24V dc 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand Crouzet
Manufacturer part number 88827105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand Crouzet
Supply Voltage 24 → 240 V ac, 24 V dc
Terminal Type Screw
Mounting Type DIN Rail
Minimum Operating Temperature -20 °C
Time Range 0.1 s → 100 h
Time Delay 30 ms
Number of Timer Functions Multi Function
Switch Configuration SPDT
Mode of Operation Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical
Power Supply External
Contact Material Silver Nickel
Depth 60 mm
Time Increment Hours, Minutes, Seconds
Length 90 mm
Current Maximum 8 A
Width 17.5 mm
Maximum Operating Temperature +60 °C
Number of Contacts 1
Contact Configuration SPDT
Checking stock...
IDR
1,566,112.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,566,112.59
*price per unit indicative
"Crouzet SPDT Multi Function Timer Relay, 24 → 240 V ac, 24V dc 0.1 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products