RS PRO Counter, Programmable Timer Counter, 6 Digit, 6kHz, 100 → 240 V ac
- RS Stock No.:
- 8751309
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8751309 |
| Product description | RS PRO Counter, Programmable Timer Counter, 6 Digit, 6kHz, 100 → 240 V ac |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8751309 |
| Product description | RS PRO Counter, Programmable Timer Counter, 6 Digit, 6kHz, 100 → 240 V ac |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
72 x 72 Programmable Counter- 2 Set
2 Set programmable counters designed to be used in a comprehensive range of applications. With 72 x 72mm mounting this is highly versatile from both a mounting and function perspective.
6 Digit LED display
2 Set value
NEMA 4X Protection (IP65 frontal, IP20 rear)
Rated voltage 16V dc @5mA
Supports NPN/PNP operation
Manual & automatic reset options
Different alarm alternatives in Frequencymeter & Cycle Measuring Functions
Absolute or Offset operation in Counter Function
Suitable Applications Include:
Packaging machines
Quality control roller systems
Machine processing of glass, plastic, marble, sheet, iron & fabric
Measurement automation
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Supply Voltage | 100 → 240 V ac |
| Cutout Size | 69 x 69 mm |
| Display Type | LED |
| Mounting Type | Panel Mount |
| Maximum Temperature | +50 °C |
| Connection Type | Terminal |
| Approvals | CE, Gost-R, UL |
| Input Type | NPN, PNP |
| Maximum Operating Temperature | +50 °C |
| Number of Digits | 6 |
| Minimum Operating Temperature | 0 °C |
| Count Direction | Down, Up |
| Display Range | 0 → 99.99 |
| Measurement Range | 0 → 99.99 |
| Maximum Count Frequency | 6 kHz |
| Function | Counter, Programmable Timer |
| Digit Height | 8 mm, 10.8 mm |
| Output / Interface | Relay |
| Cutout Height | 69 mm |
| Reset Method | Automatic, Manual |
| Weight | 250 g |
| Count Mode | Seconds |
| Cutout Width | 69 mm |
| Depth | 87.5 mm |
| Meter Type | Mechanical |