Schneider Electric Harmony Beacon Unit Red LED, Steady Light Effect, 24 V ac/dc

RS Stock No.:
4362043
Mfr. Prt No.:
XVBC2B4
Brand:
Schneider Electric
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
RS stock number 4362043
Product description Schneider Electric Harmony Beacon Unit Red LED, Steady Light Effect, 24 V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number XVBC2B4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights

Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.

Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.

Note

Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.

APPROVALS : UL listed, CSA certified

Features & Benefits

• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m

Protection ratings & safety features

• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost

Applications

Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms


Specifications

Attribute Value
Brand Schneider Electric
IP Rating IP65
Range Harmony
Minimum Temperature -25 °C
Housing Colour Black
Series Harmony XVB
Component Type Beacon
Base Diameter 70 mm
Lamp Included Yes
Bulb Type LED
Height 63 mm
Maximum Temperature +50 °C
Supply Voltage 24 V ac/dc
Lens Colour Red
Light Effect Steady
Current Type AC, DC
Checking stock...
IDR
2,628,543.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,628,543.40
*price per unit indicative
"Schneider Electric Harmony Beacon Unit Red LED, Steady Light Effect, 24 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda